Part Details for 0397540004 by Molex
Overview of 0397540004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397540004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397540004-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG 5MM Min Qty: 1680 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1047 | Buy Now |
DISTI #
0397540004
|
Avnet Americas | TERM PLUG 5.0MM HORIZ-SNAP MT 4C GRN - Bulk (Alt: 0397540004) RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2191 / $1.4098 | Buy Now |
DISTI #
MOL39754-0004
|
Heilind Electronics | TERM PLUG 5.0MM HORIZ-SNAP MT 4C GRN | Americas - 0 in Stock |
|
$1.1347 / $1.2093 | Buy Now |