Part Details for 0397610008 by Molex
Overview of 0397610008 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397610008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397610008-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5MM Min Qty: 3000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5439 | Buy Now |
DISTI #
0397610008
|
Avnet Americas | PIN HDR BRKBLE VERT 5.0MM 1.3D 8C GRN - Bulk (Alt: 0397610008) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4879 | Buy Now |
DISTI #
MOL39761-0008
|
Heilind Electronics | PIN HDR BRKBLE VERT 5.0MM 1. D 8C GRN | Americas - 0 in Stock |
|
$0.5671 / $0.6044 | Buy Now |