Part Details for 0397661008 by Molex
Overview of 0397661008 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397661008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0397661008-ND
|
DigiKey | 7.62MM EURO PLUG RA HC GRN 8CKT Min Qty: 5184 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9461 | Buy Now |
DISTI #
0397661008
|
Avnet Americas | Connector Pluggable Terminal Block Plug 8Position 7.62mm Crimp Right Angle Cable Mount 18.5A (Alt: 0397661008) Min Qty: 5184 Package Multiple: 288 Lead time: 10 Weeks, 0 Days | 0 |
|
$3.9940 | Buy Now |
DISTI #
MOL39766-1008
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39766-1008 | Americas - 0 in Stock |
|
Buy Now |