Part Details for 0397671010 by Molex
Overview of 0397671010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397671010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0397671010-ND
|
DigiKey | 7.62MM HC HDR HORZ GRN 10CKT Min Qty: 6000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7899 | Buy Now |
DISTI #
0397671010
|
Avnet Americas | Connector Shrouded Header 10Position 7.62mm PC Pin Right Angle Through Hole (Alt: 0397671010) Min Qty: 6000 Package Multiple: 600 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.0466 | Buy Now |
DISTI #
MOL39767-1010
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39767-1010 | Americas - 0 in Stock |
|
Buy Now |