Part Details for 0397730003 by Molex
Overview of 0397730003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397730003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397730003-ND
|
DigiKey | EUROSTYLE 2.54 FIXED PIN 3 CIR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
471 In Stock |
|
$1.1948 / $3.0500 | Buy Now |
DISTI #
0397730003
|
Avnet Americas | Conn PC Board Terminal Block RCP 3 POS 2.54mm 10A ST PCB Mount Thru-Hole - Bulk (Alt: 0397730003) Min Qty: 550 Package Multiple: 275 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1180 | Buy Now |
DISTI #
MOL39773-0003
|
Heilind Electronics | EUROSTYLE 2.54 FIXED PIN 3 CIR | Americas - 0 in Stock |
|
$0.9952 / $1.4058 | Buy Now |
DISTI #
000000000005725416
|
Sager | Fixed Terminal Blocks EUROSTYLE 2.54 FIXED PIN 3 CIR Min Qty: 550 | 0 |
|
$0.9034 / $1.4000 | Buy Now |
Part Details for 0397730003
0397730003 CAD Models
0397730003 Part Data Attributes
|
0397730003
Molex
Buy Now
|
Compare Parts:
0397730003
Molex
|
Samacsys Manufacturer | Molex |