There are no models available for this part yet.
Overview of 0398800504 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0398800504 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM6290-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1538 In Stock |
|
$0.9071 / $2.3700 | Buy Now | |
DISTI #
0398800504
|
Avnet Americas | Conn Eurostyle Block 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 0398800504) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9811 / $1.3195 | Buy Now | |
DISTI #
MOL39880-0504
|
Heilind Electronics | LOW PROFILE 2 LEVEL 5.08 4 ASY | Americas - 0 in Stock |
|
$1.0030 / $1.0691 | Buy Now | |
DISTI #
000000000000950426
|
Sager | Fixed Terminal Blocks LOW PROFILE 2 LEVEL 5.08 4 ASY Min Qty: 1000 | 0 |
|
$0.9105 / $1.0600 | Buy Now |
CAD Models for 0398800504 by Molex
Part Data Attributes for 0398800504 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
UL 94V-0, LOW PROFILE, SHROUDED
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
2
|
Number of Rows
|
2
|
Number of Ways
|
4
|
Rated Current
|
13.5 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
16 AWG
|