Part Details for 0398800508 by Molex
Overview of 0398800508 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0398800508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0398800508-ND
|
DigiKey | TERM BLK 4P SIDE ENT 5.08MM PCB Min Qty: 270 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1016 | Buy Now |
DISTI #
0398800508
|
Avnet Americas | Conn Eurostyle Block 8 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 0398800508) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3383 / $3.1448 | Buy Now |
DISTI #
MOL39880-0508
|
Heilind Electronics | DUAL LEVEL 5.08 8 ASY | Americas - 0 in Stock |
|
$2.5100 / $2.8460 | Buy Now |