There are no models available for this part yet.
Overview of 0398801206 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0398801206 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0398801206-ND
|
DigiKey | TERM BLK 6POS TOP ENT 5.08MM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
299 In Stock |
|
$1.2869 / $3.2800 | Buy Now | |
DISTI #
0398801206
|
Avnet Americas | Conn Eurostyle Block 6 POS 5.08mm Solder RA Thru-Hole 17.5A/Contact - Bulk (Alt: 0398801206) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3497 / $1.7188 | Buy Now | |
DISTI #
MOL39880-1206
|
Heilind Electronics | EURO TERM BLOCK 5.08MM 6 POS T ANGL | Americas - 0 in Stock |
|
$1.2913 / $1.5141 | Buy Now |
CAD Models for 0398801206 by Molex
Part Data Attributes for 0398801206 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
9 Weeks
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|