Part Details for 0398890043 by Molex
Overview of 0398890043 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0398890043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0398890043-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 1200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8094 | Buy Now |
DISTI #
0398890043
|
Avnet Americas | Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 0398890043) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
39889-0043
|
TTI | Fixed Terminal Blocks 5.08MM (.200) FIXED EURO POLRZ PEG 5CKT Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 1800 In Stock |
|
$0.9200 | Buy Now |
DISTI #
0398890043
|
Avnet Americas | Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 0398890043) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0398890043
|
Avnet Americas | Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 0398890043) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0398890043
|
Avnet Asia | Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact (Alt: 0398890043) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0398890043
0398890043 CAD Models
0398890043 Part Data Attributes
|
0398890043
Molex
Buy Now
Datasheet
|
Compare Parts:
0398890043
Molex
Barrier Strip Terminal Block, 17.5A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |