Part Details for 0398900404 by Molex
Overview of 0398900404 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0398900404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0398900404-ND
|
DigiKey | TERM BLOCK 4POS 35DEG 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
400 In Stock |
|
$0.8026 / $2.0500 | Buy Now |
DISTI #
0398900404
|
Avnet Americas | Conn Eurostyle Block 4 POS 5mm Solder Thru-Hole 17.5A/Contact - Bulk (Alt: 0398900404) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9379 / $1.0845 | Buy Now |
DISTI #
MOL39890-0404
|
Heilind Electronics | 35 DEGREE 5.00MM 4 ASY | Americas - 0 in Stock |
|
$0.8860 / $0.9444 | Buy Now |
DISTI #
0398900404
|
Avnet Americas | Conn Eurostyle Block 4 POS 5mm Solder Thru-Hole 17.5A/Contact - Bulk (Alt: 0398900404) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9379 / $1.0845 | Buy Now |
DISTI #
0398900404
|
Avnet Americas | Conn Eurostyle Block 4 POS 5mm Solder Thru-Hole 17.5A/Contact - Bulk (Alt: 0398900404) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9379 / $1.0845 | Buy Now |
Part Details for 0398900404
0398900404 CAD Models
0398900404 Part Data Attributes
|
0398900404
Molex
Buy Now
Datasheet
|
Compare Parts:
0398900404
Molex
Strip Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | UL 94V-0, LOW PROFILE, SHROUDED | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |