There are no models available for this part yet.
Overview of 0398904311 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0398904311 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0398904311-ND
|
DigiKey | TERM BLK 11P SIDE ENTRY 5MM PCB Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7442 | Buy Now | |
DISTI #
0398904311
|
Avnet Americas | Conn Eurostyle Block 11 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0398904311) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5550 / $1.9802 | Buy Now | |
DISTI #
MOL39890-4311
|
Heilind Electronics | LOW PROFILE 5.00 11 ASY GREEN | Americas - 0 in Stock |
|
$1.5621 / $1.7444 | Buy Now |