Part Details for 0398904316 by Molex
Overview of 0398904316 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0398904316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0398904316-ND
|
DigiKey | TERM BLK 16P SIDE ENTRY 5MM PCB Min Qty: 400 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5531 | Buy Now |
DISTI #
0398904316
|
Avnet Americas | Conn Eurostyle Block 16 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0398904316) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9249 / $2.5888 | Buy Now |
DISTI #
MOL39890-4316
|
Heilind Electronics | LOW PROFILE 5.00 16 ASY GREEN | Americas - 0 in Stock |
|
$2.1940 / $2.4546 | Buy Now |
DISTI #
0398904316
|
Avnet Americas | Conn Eurostyle Block 16 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0398904316) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9249 / $2.5888 | Buy Now |