Part Details for 0399100707 by Molex
Overview of 0399100707 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0399100707
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0399100707-ND
|
DigiKey | TERM BLK 7P SIDE ENT 10.16MM PCB Min Qty: 288 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1964 | Buy Now |
DISTI #
0399100707
|
Avnet Americas | Conn Terminal Block F 7 POS 10.16mm Solder RA Thru-Hole 60A - Bulk (Alt: 0399100707) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0399100707
|
Avnet Americas | Conn Terminal Block F 7 POS 10.16mm Solder RA Thru-Hole 60A - Bulk (Alt: 0399100707) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Bulk | 0 |
|
RFQ |