Part Details for 0399400211 by Molex
Overview of 0399400211 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0399400211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0399400211-ND
|
DigiKey | TERM BLOCK PLUG 11POS 5.08MM Min Qty: 240 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4266 | Buy Now |
DISTI #
0399400211
|
Avnet Americas | Conn Eurostyle Block 22 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0399400211) RoHS: Compliant Min Qty: 240 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0399400211
|
Avnet Americas | Conn Eurostyle Block 22 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0399400211) RoHS: Compliant Min Qty: 240 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |
Part Details for 0399400211
0399400211 CAD Models
0399400211 Part Data Attributes:
|
0399400211
Molex
Buy Now
Datasheet
|
Compare Parts:
0399400211
Molex
Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0, NYLON, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0399400211
This table gives cross-reference parts and alternative options found for 0399400211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0399400211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM254511 | Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s) | Eaton Corporation | 0399400211 vs EM254511 |
EM254511 | 15 A, STRIP TERMINAL BLOCK, 2 ROWS, 2 DECKS | Cooper Industries | 0399400211 vs EM254511 |