Part Details for 0399400516 by Molex
Overview of 0399400516 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0399400516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0399400516-ND
|
DigiKey | TERM BLOCK PLUG 16POS 5.08MM Min Qty: 250 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9930 | Buy Now |
DISTI #
0399400516
|
Avnet Americas | Conn Eurostyle Block 32 POS 5.08mm Screw ST Panel Mount 15A/Contact - Bulk (Alt: 0399400516) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 0399400516
0399400516 CAD Models
0399400516 Part Data Attributes
|
0399400516
Molex
Buy Now
Datasheet
|
Compare Parts:
0399400516
Molex
TERM BLOCK PLUG 16POS 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |