Part Details for 0399500104 by Molex
Overview of 0399500104 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0399500104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39950-0104
|
TTI | Fixed Terminal Blocks 4CKT VERT TRM BLK Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 0399500104
0399500104 CAD Models
0399500104 Part Data Attributes
|
0399500104
Molex
Buy Now
Datasheet
|
Compare Parts:
0399500104
Molex
NEO 8.0MM HI-PWR 20A S95 STY 05
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |