Part Details for 0399700105 by Molex
Overview of 0399700105 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0399700105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12914-ND
|
DigiKey | TERM BLK 5P SIDE ENT 10.16MM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
330 In Stock |
|
$9.8775 / $14.6300 | Buy Now |
DISTI #
0399700105
|
Avnet Americas | Conn Eurostyle Block 5 POS 10.16mm Solder ST Thru-Hole 60A/Contact - Bulk (Alt: 0399700105) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1571 / $12.3151 | Buy Now |
DISTI #
MOL39970-0105
|
Heilind Electronics | NEO 10.16MM HI-PWR 60A S97 ST 05 CKT 05 | Americas - 0 in Stock |
|
$10.6532 / $10.8123 | Buy Now |
DISTI #
39970-0105
|
TTI | Fixed Terminal Blocks NEO 10.16mm Hi-Pwr 60A S97 Sty05 Ckt 05 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$9.0400 / $14.2600 | Buy Now |
DISTI #
0399700105
|
Avnet Americas | Conn Eurostyle Block 5 POS 10.16mm Solder ST Thru-Hole 60A/Contact - Bulk (Alt: 0399700105) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1571 / $12.3151 | Buy Now |
DISTI #
0399700105
|
Avnet Americas | Conn Eurostyle Block 5 POS 10.16mm Solder ST Thru-Hole 60A/Contact - Bulk (Alt: 0399700105) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1571 / $12.3151 | Buy Now |
Part Details for 0399700105
0399700105 CAD Models
0399700105 Part Data Attributes
|
0399700105
Molex
Buy Now
Datasheet
|
Compare Parts:
0399700105
Molex
Strip Terminal Block, 60A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | UL 94V-0, POLYESTER, SHROUDED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 60 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |