Part Details for 0399800403 by Molex
Overview of 0399800403 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0399800403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23239-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1471 In Stock |
|
$2.0537 / $4.5800 | Buy Now |
DISTI #
0399800403
|
Avnet Americas | Conn Wire to Board HDR 3 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0399800403) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0399800403
|
Avnet Americas | Conn Wire to Board HDR 3 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0399800403) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0399800403
|
Avnet Americas | Conn Wire to Board HDR 3 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0399800403) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ |
Part Details for 0399800403
0399800403 CAD Models
0399800403 Part Data Attributes
|
0399800403
Molex
Buy Now
Datasheet
|
Compare Parts:
0399800403
Molex
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | UL 94V-0, NYLON, POLARIZED | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |