There are no models available for this part yet.
Overview of 0399800411 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0399800411 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0399800411-ND
|
DigiKey | TERM BLOCK HDR 11POS VERT 5.08MM Min Qty: 450 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$1.7835 | Buy Now | |
DISTI #
0399800411
|
Avnet Americas | Conn Wire to Board HDR 11 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0399800411) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000001023829
|
Sager | Pluggable Terminal Blocks SR HDR .200DE 11 ASY ST | 0 |
|
Buy Now |