Part Details for 0399810304 by Molex
Overview of 0399810304 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0399810304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0399810304
|
Avnet Americas | Conn Eurostyle Block F 4 POS 5.08mm Screw ST Cable Mount 10A/Contact - Bulk (Alt: 0399810304) Min Qty: 935 Package Multiple: 935 Container: Bulk | 0 |
|
RFQ |
Part Details for 0399810304
0399810304 CAD Models
0399810304 Part Data Attributes
|
0399810304
Molex
Buy Now
Datasheet
|
Compare Parts:
0399810304
Molex
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON, POLARIZED, SHROUDED | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 0399810304
This table gives cross-reference parts and alternative options found for 0399810304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0399810304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020013-G044B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0399810304 vs 20020013-G044B01LF |
20020013-G041B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0399810304 vs 20020013-G041B01LF |
20020013-G042A01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0399810304 vs 20020013-G042A01LF |
20020013-H041B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0399810304 vs 20020013-H041B01LF |
20020013-H044B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0399810304 vs 20020013-H044B01LF |
1880193 | Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 0399810304 vs 1880193 |
20020013-G043B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0399810304 vs 20020013-G043B01LF |
20020013-G044A01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0399810304 vs 20020013-G044A01LF |