Part Details for 03GEEG3E-R by Delta Electronics Inc
Overview of 03GEEG3E-R by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03GEEG3E-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1657-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1112 In Stock |
|
$3.4876 / $4.5600 | Buy Now |
|
Future Electronics | GE Series 3A 115/250VAC 3 Position Power Entry Connector RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Container: Bulk | 0Bulk |
|
$3.8300 / $3.9500 | Buy Now |
|
Neutron USA | Power Line Filters Single 250V 3A IEC Screw N/A-LUG Bleeder Resistor | 4 |
|
$37.4800 | Buy Now |
Part Details for 03GEEG3E-R
03GEEG3E-R CAD Models
03GEEG3E-R Part Data Attributes
|
03GEEG3E-R
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
03GEEG3E-R
Delta Electronics Inc
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 4A, 115/250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 03GEEG3E-R
This table gives cross-reference parts and alternative options found for 03GEEG3E-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03GEEG3E-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03GENW3ES/-R | Mains Power Connector, 4A, 115/250V, Male | Delta Electronics Inc | 03GEEG3E-R vs 03GENW3ES/-R |