Part Details for 03P2J-T1-AZ by Renesas Electronics Corporation
Overview of 03P2J-T1-AZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
03P2J-T2-AZ | Renesas Electronics Corporation | Thyristors for Phase Control, SOT-89, /Embossed Tape | |
03P2J-AZ | Renesas Electronics Corporation | Thyristors for Phase Control, SOT-89, / | |
FIDO5100BBCZ | Analog Devices | REM Switch |
Part Details for 03P2J-T1-AZ
03P2J-T1-AZ CAD Models
03P2J-T1-AZ Part Data Attributes
|
03P2J-T1-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
03P2J-T1-AZ
Renesas Electronics Corporation
Thyristors for Phase Control, SOT-89, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT-89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Circuit Commutated Turn-off Time-Nom | 25 µs | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 6 A | |
On-state Current-Max | 300 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Trigger Device Type | SCR |