Part Details for 03DPDG3S by Delta Fan
Overview of 03DPDG3S by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03DPDG3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Line Filter Switching Transient 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant |
60 In Stock |
|
$14.7500 / $19.0300 | Buy Now |
|
Master Electronics | Power Line Filter Switching Transient 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant |
60 In Stock |
|
$14.7500 / $19.0300 | Buy Now |