03P2J-T2
Description: 0.47A, 200V, SCR, POWER, PLASTIC, SC-62, 3 PIN

Overview of 03P2J-T2 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
03P2J-T2-AZ Renesas Electronics Corporation Thyristors for Phase Control, SOT-89, /Embossed Tape
03P2J-AZ Renesas Electronics Corporation Thyristors for Phase Control, SOT-89, /

CAD Models for 03P2J-T2 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 03P2J-T2 by Renesas Electronics Corporation

03P2J-T2
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Circuit Commutated Turn-off Time-Nom
25 µs
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
Leakage Current-Max
0.1 mA
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
6 A
On-state Current-Max
300 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Repetitive Peak Off-state Voltage
200 V
Surface Mount
YES
Trigger Device Type
SCR
Want to compare parts?
  1. 03P2J-T2
    Renesas Electronics Corporation
    0.47A, 200V, SCR, POWER, PLASTIC, SC-62, 3 PIN
    VS

Related Parts for 03P2J-T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 03P2J-T2 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 03P2J-T2 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 03P2J-T2 would you like to use for your alert(s)?
  • Please alert me when 03P2J-T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 03P2J-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 03P2J-T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 03P2J-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 03P2J-T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 03P2J-T2 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: