Part Details for 04-075013 by NTE Electronics Inc
Overview of 04-075013 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-075013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-04-075013-ND
|
DigiKey | CABLE TIE 7.5IN FLR YEL 100 BAG Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
65 In Stock |
|
$6.5400 / $7.8800 | Buy Now |
DISTI #
V99:2348_18972743
|
Arrow Electronics | Cable Ties, Standard Locking Nylon Fluorescent Yellow 47.62mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1748 | Americas - 5 |
|
$1.9130 | Buy Now |
DISTI #
30248343
|
Verical | Cable Ties, Standard Locking Nylon Fluorescent Yellow 47.62mm Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1748 | Americas - 5 |
|
$1.9130 | Buy Now |