Part Details for 04-0750PMW9 by NTE Electronics Inc
Overview of 04-0750PMW9 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-0750PMW9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-04-0750PMW9-ND
|
DigiKey | CABLE TIE 7.8IN NATURAL 100 BAG Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
35 In Stock |
|
$12.6800 / $15.2800 | Buy Now |
DISTI #
V99:2348_18972803
|
Arrow Electronics | Cable Ties, Push Mount Nylon Natural 50mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1727 | Americas - 5 |
|
$3.8560 | Buy Now |
DISTI #
70720179
|
RS | CABLE TIE 50 LB. PUSH MOUNT WING TYPE 7.8 IN LENGTH NATURAL NYLON 100/BAG | NTE Electronics Inc. 04-0750PMW9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$12.9400 / $15.5900 | RFQ |
DISTI #
25964414
|
Verical | Cable Ties, Push Mount Nylon Natural 50mm Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1727 | Americas - 5 |
|
$3.8560 | Buy Now |