Part Details for 04-0953-0029 by TE Connectivity
Overview of 04-0953-0029 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-0953-0029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0953-0029
|
Avnet Americas | Cable Actuated Position Sensor Linear CMOS/TTL Quadrature Output 25-Inch Stroke 4.5V to 13.2V Analog Screw Mount - Bulk (Alt: 04-0953-0029) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,049.6218 / $1,263.1042 | Buy Now |
DISTI #
824-04-0953-0029
|
Mouser Electronics | Industrial Motion & Position Sensors DPT250-0025-111-1330 | 0 |
|
$1,779.0200 | Order Now |
DISTI #
TSS04-0953-0029
|
Heilind Electronics | DPT250-0025-111-1330 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DPT250-0025-111-1330 | 0 |
|
$1,054.1500 / $1,252.7200 | Buy Now |
DISTI #
04-0953-0029
|
Avnet Americas | Cable Actuated Position Sensor Linear CMOS/TTL Quadrature Output 25-Inch Stroke 4.5V to 13.2V Analog Screw Mount - Bulk (Alt: 04-0953-0029) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,049.6218 / $1,263.1042 | Buy Now |
DISTI #
TSS04-0953-0029
|
Interstate Connecting Components | DPT250-0025-111-1330 | 0 |
|
Buy Now | |
DISTI #
000000000006379716
|
Sager | Linear Displacement Sensors DPT250-0025-111-1330 Min Qty: 1 | 0 |
|
$1,186.0100 / $1,218.5100 | Buy Now |
|
Master Electronics | DPT250-0025-111-1330 | 0 |
|
$1,054.1500 / $1,252.7200 | Buy Now |