Part Details for 04-0981-0362 by TE Connectivity
Overview of 04-0981-0362 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4098-1BUJZ-R5 | Analog Devices | Precision, 1MHz, 1V/us OTT RRI | |
EVAL-ADA4098-1HUJZ | Analog Devices | Eval Board - TSOT Single | |
ADA4098-1BUJZ-RL7 | Analog Devices | Precision, 1MHz, 1V/us OTT RRI |
Price & Stock for 04-0981-0362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-0981-0362
|
Heilind Electronics | PT8510-0040-111-1130 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$942.3000 / $1,117.5800 | Buy Now |
DISTI #
TSS04-0981-0362
|
Interstate Connecting Components | PT8510-0040-111-1130 | 0 |
|
Buy Now | |
DISTI #
000000000007193377
|
Sager | PT8510-0040-111-1130 Min Qty: 1 | 0 |
|
$1,072.8800 / $1,102.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$942.3000 / $1,117.5800 | Buy Now |