Part Details for 04-0981-0371 by TE Connectivity
Overview of 04-0981-0371 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100371SC | Rochester Electronics LLC | Replacement for Fairchild part number 100371SC. Buy from authorized manufacturer Rochester Electronics. | |
SLR1190-371KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-371KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for 04-0981-0371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0981-0371
|
Avnet Americas | PT8420-0025-111-1112 - Bulk (Alt: 04-0981-0371) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS04-0981-0371
|
Heilind Electronics | PT8420-0025-111-1112 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,347.3200 / $1,495.9400 | Buy Now |
DISTI #
TSS04-0981-0371
|
Interstate Connecting Components | PT8420-0025-111-1112 | 0 |
|
Buy Now | |
DISTI #
000000000007149756
|
Sager | Linear Displacement Sensors PT8420-0025-111-1112 Min Qty: 1 | 0 |
|
$1,456.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,347.3200 / $1,495.9400 | Buy Now |