Part Details for 04-0981-0387 by TE Connectivity
Overview of 04-0981-0387 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80387-16 | Rochester Electronics LLC | 80387 - MG80387-16 | |
MG80387-25 | Rochester Electronics LLC | 80387 - MG80387-25 | |
MG80387-25/R | Rochester Electronics LLC | 80387 - MG80387-25/R |
Price & Stock for 04-0981-0387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0981-0387
|
Avnet Americas | Cable Actuated Position Sensor Linear 40-Inch Stroke 8V to 34V - Bulk (Alt: 04-0981-0387) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS04-0981-0387
|
Heilind Electronics | PT8420-0040-111-1113 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$959.9100 / $1,138.4800 | Buy Now |
DISTI #
TSS04-0981-0387
|
Interstate Connecting Components | PT8420-0040-111-1113 | 0 |
|
Buy Now | |
DISTI #
000000000006332308
|
Sager | Linear Displacement Sensors PT8420-0040-111-1113 Min Qty: 1 | 0 |
|
$1,092.9500 / $1,122.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$959.9100 / $1,138.4800 | Buy Now |