Part Details for 04-1298-0010 by TE Connectivity
Overview of 04-1298-0010 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-1298-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-1298-0010
|
Avnet Americas | Cable Actuated Position Sensor Rotation 4mA to 20mA 2-Wire Output 5-Inch Stroke 8V to 34V Analog Screw Mount - Bulk (Alt: 04-1298-0010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$773.4900 / $930.8100 | Buy Now |
DISTI #
TSS04-1298-0010
|
Heilind Electronics | RT8420-0005-111-1110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$776.8400 / $923.1600 | Buy Now |
DISTI #
TSS04-1298-0010
|
Interstate Connecting Components | RT8420-0005-111-1110 | 0 |
|
Buy Now | |
DISTI #
000000000006400507
|
Sager | Thick Film Resistors - SMD ROTATIONAL-RT8 SERIES - CHTW Min Qty: 1 | 0 |
|
$874.0000 / $897.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$776.8400 / $923.1600 | Buy Now |