Part Details for 04-1298-0220 by TE Connectivity
Overview of 04-1298-0220 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 04-1298-0220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-1298-0220
|
Heilind Electronics | RT8510-0020-132-1110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$840.0700 / $998.3200 | Buy Now |
DISTI #
TSS04-1298-0220
|
Interstate Connecting Components | RT8510-0020-132-1110 | 0 |
|
Buy Now | |
DISTI #
000000000007193862
|
Sager | RT8510-0020-132-1110 Min Qty: 1 | 0 |
|
$945.1600 / $971.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$840.0700 / $998.3200 | Buy Now |