Part Details for 04-14100SS by NTE Electronics Inc
Overview of 04-14100SS by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-14100SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M4423
|
Newark | Cable Tie 100 Lb. Stainless Steel 13.8 In Length Type 304 Lock Ball Style 100/Bag |Nte Electronics 04-14100SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cable Ties Stainless Steel 89.91mm 444.81N Bag RoHS: Compliant |
1 In Stock |
|
$31.5300 / $45.8600 | Buy Now |
DISTI #
C1S535900019251
|
Chip1Stop | Cable Ties, Ball Lock Stainless Steel 89.91mm 444.81N Bag RoHS: Compliant pbFree: No | 1 |
|
$10.5000 | Buy Now |