Part Details for 04-1630 by Elma Electronic Inc
Overview of 04-1630 by Elma Electronic Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1630IN8#PBF | Analog Devices | 30MHz, 10V/µs, 2x R2R In & Out | |
LT1630HS8#PBF | Analog Devices | 30MHz, 10V/µs, 2x R2R In & Out | |
LT1630CS8#TRPBF | Analog Devices | 30MHz, 10V/µs, 2x R2R In & Out |
Price & Stock for 04-1630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ |
Part Details for 04-1630
04-1630 CAD Models
04-1630 Part Data Attributes
|
04-1630
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
04-1630
Elma Electronic Inc
Rotary Switch, 3 Positions, 6P3T, Latched, 2A, 2VDC, Solder Terminal, Steel Spindle Shaft Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | STEEL SPINDLE SHAFT | |
Body Height | 44.8 mm | |
Body Length or Diameter | 32 mm | |
Contact (AC) Max Rating R Load | 2A@2VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@2VDC | |
Contact Voltage(AC)-Max | 2 V | |
Contact Voltage(DC)-Max | 2 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 15 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 6P3T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |