Part Details for 04.841.1350.0 by Wieland Electric GmbH
Overview of 04.841.1350.0 by Wieland Electric GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 04.841.1350.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2723
|
Newark | Terminal Block Marker, 3, Accessory Type:Terminal Block Marker, For Use With:Din Rail Terminal Blocks, Legend:3, Pitch Spacing:-, Product Range:-, Colour:White, Label Material:Polyamide Rohs Compliant: Yes |Wieland Electric 04.841.1350.0 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$17.2700 / $27.5700 | Buy Now |
|
Future Electronics | Terminal block Tear-off Marking Strip Tags - 10/Strip - Character "3" RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Tray | 0Tray |
|
$0.5350 / $0.6450 | Buy Now |
|
Onlinecomponents.com | Tear-off Marking Strip Tags - 10/Strip - Character "3" RoHS: Compliant |
559 In Stock 380 Factory Stock |
|
$0.5180 / $1.0000 | Buy Now |
DISTI #
51613149
|
Verical | Connector Accessories Marking Strip/Marking Tag Straight Polyamide 6/6 White Min Qty: 50 Package Multiple: 50 Date Code: 1805 | Americas - 550 |
|
$0.8726 / $1.3245 | Buy Now |
|
Quest Components | 100 |
|
$6.6625 / $10.6600 | Buy Now | |
|
Master Electronics | Tear-off Marking Strip Tags - 10/Strip - Character "3" RoHS: Compliant |
559 In Stock 380 Factory Stock |
|
$0.5180 / $1.0000 | Buy Now |
Part Details for 04.841.1350.0
04.841.1350.0 CAD Models
04.841.1350.0 Part Data Attributes:
|
04.841.1350.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
04.841.1350.0
Wieland Electric GmbH
Terminal Block Accessory, Marking Item
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |