Part Details for 0400632HNPC by Essentra Components
Overview of 0400632HNPC by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0400632HNPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8571-ND
|
DigiKey | HEX NUT 6-32 THREAD .120 HEIGHT Min Qty: 1 Lead time: 9 Weeks Container: - |
401 In Stock |
|
$0.2803 / $0.5500 | Buy Now |
DISTI #
144-0400632HNPC
|
Mouser Electronics | Screws & Fasteners Hex Nut, #6-32 Thread, .120 Height, .305 Flats RoHS: Compliant | 0 |
|
$0.2190 / $0.3600 | Order Now |
DISTI #
72045387
|
RS | Hex Nut, #6-32 Thread, .120 Height, .305 Flats | Essentra Components 0400632HNPC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4270 / $0.5850 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2070 | Buy Now |
|
Onlinecomponents.com | Clear PC Standard Hex Nut - Thread Size 6-32 - Distance Across Flats 7.7 mm (0.305 in) - Overall Height 3 mm (0.120 in) RoHS: Compliant | 0 |
|
$0.1545 / $0.3177 | Buy Now |