Part Details for 0400LP15A0122E-AEC by Johanson Technology Inc
Overview of 0400LP15A0122E-AEC by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM6J808R | Toshiba Electronic Devices & Storage Corporation | MOSFET, P-ch, -40 V, -7 A, 0.035 Ohm@10V, TSOP6F, AEC-Q101 | |
SSM6K819R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 100 V, 10 A, 0.0258 Ohm@10V, TSOP6F, AEC-Q101 | |
SSM6K809R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 60 V, 6.0 A, 0.036 Ohm@10V, TSOP6F, AEC-Q101 |
Price & Stock for 0400LP15A0122E-AEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8476
|
Newark | 400Mhz Lpf Aec-Q200 T&r/7 Inch Reel |Johanson Technology 0400LP15A0122E-AEC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3780 | Buy Now |
Part Details for 0400LP15A0122E-AEC
0400LP15A0122E-AEC CAD Models
0400LP15A0122E-AEC Part Data Attributes
|
0400LP15A0122E-AEC
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0400LP15A0122E-AEC
Johanson Technology Inc
Ceramic LPF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q200 | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 373 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.95 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.3 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Width | 1.25 mm |