Part Details for 0400LP15A0122E by Johanson Technology Inc
Overview of 0400LP15A0122E by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0400LP15A0122E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3796
|
Newark | 400Mhz Lpf Ism /7 Inch Reel |Johanson Technology 0400LP15A0122E RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 | Buy Now |
|
Quest Components | CERAMIC LPF, 1 SECTION(S) MIN, 1 SECTION(S) MAX, 373MHZ | 87 |
|
$0.4440 / $0.6660 | Buy Now |
Part Details for 0400LP15A0122E
0400LP15A0122E CAD Models
0400LP15A0122E Part Data Attributes
|
0400LP15A0122E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0400LP15A0122E
Johanson Technology Inc
RF FILTER LOWPASS 373MHZ 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Additional Feature | AEC-Q200 | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 373 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.95 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.3 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Width | 1.25 mm |