-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
EPL7040-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928 | |
XAL4020-401MEC | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0401-0-15-80-47-14-04-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.6805 / $1.3600 | Buy Now |
DISTI #
575-401015804714040
|
Mouser Electronics | Circuit Board Hardware - PCB Recept With Standard Tail RoHS: Compliant | 575 |
|
$0.6740 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5600 | Buy Now |
DISTI #
MMX0401-0-15-80-47-14-040
|
Heilind Electronics | Americas - 647 in Stock |
|
$0.2162 / $0.2622 | Buy Now | |
DISTI #
MMX0401-0-15-80-47-14-040
|
Interstate Connecting Components | 215 |
|
$0.2162 / $0.2622 | Buy Now | |
DISTI #
000000000003626111
|
Sager | Circuit Board Hardware - PCB Recept With Standard Tail Min Qty: 1000 | 0 |
|
$0.1538 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0401-0-15-80-47-14-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0401-0-15-80-47-14-04-0
Mill-Max Mfg Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | PCB TERMINAL |