-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 125A, 35mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9474
|
Newark | Ek 135 |Phoenix Contact 0401023 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5589-ND
|
DigiKey | CONN TERM BLK PWR TERM 2POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$11.5156 / $16.5800 | Buy Now |
DISTI #
651-0401023
|
Mouser Electronics | DIN Rail Terminal Blocks EK 135 RoHS: Compliant | 20 |
|
$11.5100 / $16.5800 | Buy Now |
|
Onlinecomponents.com | Power terminal block - connection method: Screw connection - load current: 125 A - cross section: 0.75 mm² - 35 mm² - width: 12 mm - color: aluminum color RoHS: Compliant | 0 |
|
$11.9200 / $15.1400 | Buy Now |
DISTI #
0401023
|
TTI | DIN Rail Terminal Blocks EK 135 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$11.1700 / $13.0600 | Buy Now |
DISTI #
000000000000050244
|
Sager | DIN Rail Terminal Blocks EK 135 Min Qty: 10 | 0 |
|
$14.4800 / $16.2100 | Buy Now |
|
Master Electronics | Power terminal block - connection method: Screw connection - load current: 125 A - cross section: 0.75 mm² - 35 mm² - width: 12 mm - color: aluminum color RoHS: Compliant | 0 |
|
$11.9200 / $15.1400 | Buy Now |
|
Neutron USA | Power Terminal Block, 125A, Screw Conn., 12mm Width | 0 |
|
$35.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0401023
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0401023
Phoenix Contact
Modular Terminal Block, 125A, 35mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | PUSH-ON | |
Mounting Type | G RAIL | |
Number of Rows | 1 | |
Rated Current | 125 A | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |