Part Details for 0401032HNPC by Essentra Components
Overview of 0401032HNPC by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0401032HNPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8579-ND
|
DigiKey | HEX NUT 10-32 THREAD .135 HEIGHT Min Qty: 1 Lead time: 9 Weeks Container: - |
842 In Stock |
|
$0.2924 / $0.5800 | Buy Now |
DISTI #
144-0401032HNPC
|
Mouser Electronics | Screws & Fasteners Hex Nut, #10-32 Thread, .135 Height, .365 Flats RoHS: Compliant | 0 |
|
$0.2020 / $0.3500 | Order Now |
DISTI #
72045391
|
RS | Hex Nut, #10-32 Thread, .135 Height, .365 Flats | Essentra Components 0401032HNPC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 / $0.6160 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2170 | Buy Now |
|
Onlinecomponents.com | Clear PC Standard Hex Nut - Thread Size 10-32 - Distance Across Flats 9.3 mm (0.365 in) - Overall Height 3.4 mm (0.135 in) RoHS: Compliant | 0 |
|
$0.1616 / $0.3325 | Buy Now |