Part Details for 04010SS-05N-AA-00 by NMB Technologies Corporation
Overview of 04010SS-05N-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 04010SS-05N-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1048
|
Newark | Dc Axial Fan, 40Mm, 5V, 6.7Cfm, 29Db, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:6.7Cfm, Noise Rating:29Dba, Power Rating:850Mw, Ip Rating:- |Nmb Technologies 04010SS-05N-AA-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 562 |
|
$4.1600 | Buy Now |
DISTI #
12-04010SS-05N-AA-00-ND
|
DigiKey | FAN AXIAL 40X10MM 5VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
27 In Stock |
|
$4.7242 / $6.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 | 0 |
|
$4.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3800 / $9.1800 | Buy Now |
DISTI #
000000000006284653
|
Sager | DC Fans DC Axial Fan, 40x40x10mm, 5VDC, 6.7CFM, Rib Mount, Sleeve Bearing, Lead Wires Min Qty: 1 | 0 |
|
$4.6500 / $5.7900 | Buy Now |
|
Neutron USA | DC Fans DC Tubeaxial Fan, 40x10mm, 5VDC, 6.7CFM, Rib Mount, Sleeve Bearing, Lead Wires | 50 |
|
$37.2000 | Buy Now |
Part Details for 04010SS-05N-AA-00
04010SS-05N-AA-00 CAD Models
04010SS-05N-AA-00 Part Data Attributes
|
04010SS-05N-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
04010SS-05N-AA-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.17A, 5V, 0.85W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 6.7 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 30000 h | |
Noise | 29 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.08 mmH2O | |
Rated Current | 0.17 A | |
Rated Power | 0.85 W | |
Rated Voltage | 5 V | |
Speed | 7500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 16 g | |
Width | 10 mm |