Part Details for 0401224HN by Essentra Components
Overview of 0401224HN by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0401224HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8581-ND
|
DigiKey | HEX NUT 12-24 THREAD .207 HEIGHT Min Qty: 1 Lead time: 9 Weeks Container: - |
629 In Stock |
|
$0.0461 / $0.1000 | Buy Now |
DISTI #
144-0401224HN
|
Mouser Electronics | Screws & Fasteners Hex Nut, #12-24 Thread, .207 Height, Natural, Nylon, .425 Across Flats RoHS: Compliant | 1880 |
|
$0.0460 / $0.1000 | Buy Now |
DISTI #
72045393
|
RS | Hex Nut, #12-24 Thread, .207 Height | Essentra Components 0401224HN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1160 / $0.1580 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0503 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Hex Nut - Thread Size 12-24 - Distance Across Flats 10.8 mm (0.425 in) - Overall Height 5.3 mm (0.207 in) RoHS: Compliant | 0 |
|
$0.0478 / $0.0738 | Buy Now |