Part Details for 04015SS-05M-AA-00 by NMB Technologies Corporation
Overview of 04015SS-05M-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04015SS-05M-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-04015SS-05M-AA-00-ND
|
DigiKey | FAN AXIAL 40X15MM 5VDC WIRE Min Qty: 360 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0338 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$4.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4200 / $9.2600 | Buy Now |
DISTI #
000000000007154898
|
Sager | DC Fans DC Tubeaxial Fan, 40x40x15mm, 5VDC, 6.4CFM, Rib, Sleeve, Lead Wires Min Qty: 1 | 0 |
|
$4.6800 / $5.8400 | Buy Now |