Part Details for 04020VA-05M-AL-00 by NMB Technologies Corporation
Overview of 04020VA-05M-AL-00 by NMB Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04020VA-05M-AL-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4230
|
Newark | Dc Axial Fan, Ball, 8.82Cfm, 0.32A, 5V, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:8.82Cfm, Noise Rating:29Db, Power Rating:1.6W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 04020VA-05M-AL-00 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
12-04020VA-05M-AL-00-ND
|
DigiKey | FAN AXIAL 40X20MM BALL 5VDC WIRE Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |