Part Details for 04020VA-24M-AL-00 by Minebea Co Ltd
Overview of 04020VA-24M-AL-00 by Minebea Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04020VA-24M-AL-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
472-04020VA24MAL00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x40x20mm, 24VDC, 8.8CFM, Rib, 3 Wire, Locked Rotor Sensor RoHS: Compliant | 358 |
|
$10.0500 / $12.9900 | Buy Now |