Part Details for 04021J0R9PBSTR by Kyocera AVX Components
Overview of 04021J0R9PBSTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 04021J0R9PBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9760-1-ND
|
DigiKey | CAP THIN FILM 0.9PF 100V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
799 In Stock |
|
$0.2495 / $0.7800 | Buy Now |
DISTI #
04021J0R9PBSTR
|
Avnet Americas | MICROWAVE ACCU-F/P TAPE/REEL, 7 INCH PLASTIC EMBOSSED TAPE - Tape and Reel (Alt: 04021J0R9PBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
581-04021J0R9PBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 100V 0.9pF .02pFT ThinFilm 0402 RoHS: Compliant | 688 |
|
$0.2440 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2440 | Buy Now |
DISTI #
04021J0R9PBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film 100V 0.9pF .02pFT ThinFilm 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2380 / $0.2420 | Buy Now |
DISTI #
04021J0R9PBSTR
|
Avnet Americas | MICROWAVE ACCU-F/P TAPE/REEL, 7 INCH PLASTIC EMBOSSED TAPE - Tape and Reel (Alt: 04021J0R9PBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
04021J0R9PBSTR
|
Avnet Americas | MICROWAVE ACCU-F/P TAPE/REEL, 7 INCH PLASTIC EMBOSSED TAPE - Tape and Reel (Alt: 04021J0R9PBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
04021J0R9PBSTR
|
Avnet Abacus | MICROWAVE ACCU-F/P TAPE/REEL, 7 INCH PLASTIC EMBOSSED TAPE - Tape and Reel (Alt: 04021J0R9PBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | 0.9pF ±, 0.02pF 100V 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS Purchase Online, Ship Immediately | 3835 |
|
$0.0828 / $0.0945 | Buy Now |
|
LCSC | 100V 0.9pF 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3196 |
|
$0.0920 / $0.1254 | Buy Now |
Part Details for 04021J0R9PBSTR
04021J0R9PBSTR CAD Models
04021J0R9PBSTR Part Data Attributes
|
04021J0R9PBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04021J0R9PBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 100V, 2.2222% +Tol, 2.2222% -Tol, -/+30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 9e-7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.2222% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2.2222% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |