Part Details for 04023A151KAT2A by Kyocera AVX Components
Overview of 04023A151KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 04023A151KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1390
|
Newark | Capacitor Ceramic 150Pf 25V, C0G, 10%, 0402, Full Reel, Capacitance:150Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 04023A151KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
04023A151KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 25 V, ± 10%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04023A151KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0468 / $0.0516 | Buy Now |
DISTI #
581-04023A151KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05ACG1E151KH 25V 150pF C0G 0402 10% RoHS: Compliant | 3681 |
|
$0.0400 / $0.2600 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 25V C0G 151 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0383 / $0.0415 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00015 uF, SURFACE MOUNT, 0402 | 8954 |
|
$0.0390 / $0.1200 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00015 uF, SURFACE MOUNT, 0402 | 8000 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
04023A151KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 25 V, ± 10%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04023A151KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0516 | Buy Now |
DISTI #
04023A151KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 25 V, ± 10%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04023A151KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0516 | Buy Now |
DISTI #
KGM05ACG1E151KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 25 V, � 10%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E151KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
04023A151KAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 150 pF, 25 V, ± 10%, C0G (NP0), 0402 [1005 Metric] (Alt: 04023A151KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 04023A151KAT2A
04023A151KAT2A CAD Models
04023A151KAT2A Part Data Attributes
|
04023A151KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023A151KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 150pF, 25V, ±10%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |