Part Details for 04023A4R7JAT2A by Kyocera AVX Components
Overview of 04023A4R7JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023A4R7JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2280
|
Newark | Capacitor Ceramic 4.7Pf 25V, C0G, 5%, 0402, Capacitance:4.7Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.02Mm Rohs Compliant: Yes |Kyocera Avx 04023A4R7JAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 | Buy Now |
DISTI #
04023A4R7JAT2A-ND
|
DigiKey | CAP CER 4.7PF 25V NP0 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0595 | Buy Now |
DISTI #
04023A4R7JAT2A
|
Avnet Americas | Cap Ceramic 4.7pF 25V C0G 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 04023A4R7JAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0568 | Buy Now |
DISTI #
581-04023A4R7JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7pF 5% C0G RoHS: Compliant | 8287 |
|
$0.0440 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0424 | Buy Now |
DISTI #
04023A4R7JAT2A
|
Avnet Americas | Cap Ceramic 4.7pF 25V C0G 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 04023A4R7JAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0568 | Buy Now |
DISTI #
04023A4R7JAT2A
|
Avnet Americas | Cap Ceramic 4.7pF 25V C0G 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 04023A4R7JAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0568 | Buy Now |
Part Details for 04023A4R7JAT2A
04023A4R7JAT2A CAD Models
04023A4R7JAT2A Part Data Attributes
|
04023A4R7JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023A4R7JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023A4R7JAT2A
This table gives cross-reference parts and alternative options found for 04023A4R7JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023A4R7JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD023A4R7JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A4R7JAT2A vs LD023A4R7JAB9A |
04023A4R7JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A4R7JAT2A vs 04023A4R7JA79A |
LD023A4R7JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A4R7JAT2A vs LD023A4R7JAB2A |
04023A4R7JA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A4R7JAT2A vs 04023A4R7JA77A |
LD023A4R7JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A4R7JAT2A vs LD023A4R7JAB4A |