Part Details for 04023C101KAT2A by Kyocera AVX Components
Results Overview of 04023C101KAT2A by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04023C101KAT2A Information
04023C101KAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 04023C101KAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13AC4379
|
Newark | Cap, 100Pf, 25V, 10%, X7R, 0402, Reel, Capacitance:100Pf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0402 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 04023C101KAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0030 | Buy Now |
|
DISTI #
95W9055
|
Newark | Smd Multilayer Ceramic Capacitor, 100 Pf, 10%, X7R, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04023C101KAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12924 |
|
$0.0310 / $0.0410 | Buy Now |
|
DISTI #
KGM05AR71E101KH
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 100 pF, 25 V, 0402 [1005 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM05AR71E101KH) COO: China RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0033 / $0.0037 | Buy Now |
|
DISTI #
13AC4379
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 100 pF, 25 V, 0402 [1005 Metric], ? 10%, X7R (Alt: 13AC4379) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0280 | Buy Now |
|
|
Bristol Electronics | 34745 |
|
RFQ | ||
|
|
Bristol Electronics | 13601 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 223 | 6118 |
|
$0.0038 / $0.0225 | Buy Now |
|
DISTI #
04023C101KAT2A
|
TME | Capacitor: ceramic, MLCC, 100pF, 25V, X7R, ±10%, SMD, 0402, 180mm Min Qty: 10000 | 0 |
|
$0.0031 / $0.0043 | RFQ |
|
DISTI #
KKK26580
|
Rutronik | KC 100pF 0402 10% 25V X7R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 150000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0032 | Buy Now |
|
DISTI #
KGM05AR71E101KH
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 100 pF 25 V 0402 1005 Metric 10 X7R - Tape and Reel (Alt: KGM05AR71E101KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 100000 |
|
Buy Now |
US Tariff Estimator: 04023C101KAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 04023C101KAT2A
04023C101KAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04023C101KAT2A Part Data Attributes
|
|
04023C101KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023C101KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0402 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.0001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.56 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for 04023C101KAT2A
This table gives cross-reference parts and alternative options found for 04023C101KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023C101KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0402Y101KXXV | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | 04023C101KAT2A vs 0402Y101KXXV |
| CMC-025/101KX0402WFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | 04023C101KAT2A vs CMC-025/101KX0402WFF |
| 04023C101KAZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | 04023C101KAT2A vs 04023C101KAZ2A |
| 04023C101KA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, | 04023C101KAT2A vs 04023C101KA74A |
| CE0402A-101-K025RT | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | 04023C101KAT2A vs CE0402A-101-K025RT |
| 0402Y101KXXB | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | 04023C101KAT2A vs 0402Y101KXXB |
| MQ023C101KGB1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | 04023C101KAT2A vs MQ023C101KGB1A |
| VJ0402Y101KXXAC2L | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0001 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 04023C101KAT2A vs VJ0402Y101KXXAC2L |
| LD023C101KAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | 04023C101KAT2A vs LD023C101KAB9A |
| MQ023C101KG74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | 04023C101KAT2A vs MQ023C101KG74A |
04023C101KAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 04023C101KAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 04023C101KAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum operating voltage for the 04023C101KAT2A capacitor is 50V DC.
-
The 04023C101KAT2A capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage by 1.25% per °C above 85°C to ensure reliability.
-
The 04023C101KAT2A capacitor has a low equivalent series resistance (ESR) and is suitable for high-frequency applications up to 1 GHz.